Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S76R8FSS73 | |
|---|---|
DigiKey Part Number | RWR81S76R8FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S76R8FSS73 |
Description | RES 76.8 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 76.8 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S76R8FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S76R8FRRSL | Vishay Dale | 0 | RWR81S76R8FRRSL-ND | 38,89630 zł | Direct |
| RWR81N76R8FSB12 | Vishay Dale | 0 | RWR81N76R8FSB12-ND | 67,95270 zł | Parametric Equivalent |
| RWR81N76R8FSBSL | Vishay Dale | 0 | RWR81N76R8FSBSL-ND | 80,03860 zł | Parametric Equivalent |
| RWR81N76R8FSRSL | Vishay Dale | 0 | RWR81N76R8FSRSL-ND | 80,03860 zł | Parametric Equivalent |
| RWR81N76R8FSS70 | Vishay Dale | 0 | RWR81N76R8FSS70-ND | 54,53528 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,83988 zł | 18 419,94 zł |
| Unit Price without VAT: | 36,83988 zł |
|---|---|
| Unit Price with VAT: | 45,31305 zł |


