RWR81S6R04FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 52,46340 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,24720 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,30768 zł
Datasheet
6.04 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S6R04FRS70

DigiKey Part Number
RWR81S6R04FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S6R04FRS70
Description
RES 6.04 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.04 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S6R04FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S6R04FMRSLVishay Dale0RWR81S6R04FMRSL-ND38,89630 złDirect
RWR81S6R04FSRSLVishay Dale0RWR81S6R04FSRSL-ND52,46340 złDirect
RWR81S6R04BRB12Vishay Dale0RWR81S6R04BRB12-ND89,13260 złUpgrade
RWR81S6R04FRB12Vishay Dale0RWR81S6R04FRB12-ND33,24720 złParametric Equivalent
RWR81S6R04FRBSLVishay Dale0RWR81S6R04FRBSL-ND38,89630 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,80783 zł25 807,83 zł
Manufacturers Standard Package
Unit Price without VAT:25,80783 zł
Unit Price with VAT:31,74363 zł