RWR81S5R90FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 33,24720 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 44,26740 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 120,72490 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet
5.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5R90FMB12

DigiKey Part Number
RWR81S5R90FMB12-ND
Manufacturer
Manufacturer Product Number
RWR81S5R90FMB12
Description
RES 5.9 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5R90FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S5R90FRB12Vishay Dale0RWR81S5R90FRB12-ND33,24720 złDirect
RWR81S5R90FSB12Vishay Dale0RWR81S5R90FSB12-ND44,26740 złDirect
RWR81S5R90BSB12Vishay Dale0RWR81S5R90BSB12-ND120,72490 złUpgrade
RWR81S5R90FMBSLVishay Dale0RWR81S5R90FMBSL-ND38,89630 złParametric Equivalent
RWR81S5R90FMRSLVishay Dale0RWR81S5R90FMRSL-ND38,89630 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10033,24720 zł3 324,72 zł
Manufacturers Standard Package
Unit Price without VAT:33,24720 zł
Unit Price with VAT:40,89406 zł