RWR81S5230BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 120,72490 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 104,95300 zł
Datasheet
523 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5230BRBSL

DigiKey Part Number
RWR81S5230BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S5230BRBSL
Description
RES 523 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
523 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5230BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S5230BSB12Vishay Dale0RWR81S5230BSB12-ND120,72490 złDirect
RWR81S5230BRB12Vishay Dale0RWR81S5230BRB12-ND89,13260 złParametric Equivalent
RWR81S5230BRRSLVishay Dale0RWR81S5230BRRSL-ND104,95300 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100104,95300 zł10 495,30 zł
Manufacturers Standard Package
Unit Price without VAT:104,95300 zł
Unit Price with VAT:129,09219 zł