RWR81S5090FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,26740 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,46340 zł
Datasheet
509 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S5090FSBSL

DigiKey Part Number
RWR81S5090FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S5090FSBSL
Description
RES 509 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
509 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S5090FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S5090FSB12Vishay Dale0RWR81S5090FSB12-ND44,26740 złParametric Equivalent
RWR81S5090FSRSLVishay Dale0RWR81S5090FSRSL-ND52,46340 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10052,46340 zł5 246,34 zł
Manufacturers Standard Package
Unit Price without VAT:52,46340 zł
Unit Price with VAT:64,52998 zł