RWR81S4320BRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 120,72490 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 104,95300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 104,95300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 74,67586 zł
Datasheet
432 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4320BRS70

DigiKey Part Number
RWR81S4320BRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S4320BRS70
Description
RES 432 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
432 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4320BRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4320BSB12Vishay Dale0RWR81S4320BSB12-ND120,72490 złDirect
RWR81S4320BRB12Vishay Dale0RWR81S4320BRB12-ND89,13260 złParametric Equivalent
RWR81S4320BRBSLVishay Dale0RWR81S4320BRBSL-ND104,95300 złParametric Equivalent
RWR81S4320BRRSLVishay Dale0RWR81S4320BRRSL-ND104,95300 złParametric Equivalent
RWR81S4320BRS73Vishay Dale0RWR81S4320BRS73-ND74,67586 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00073,47675 zł73 476,75 zł
Manufacturers Standard Package
Unit Price without VAT:73,47675 zł
Unit Price with VAT:90,37640 zł