Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S29R4FSB12 | |
|---|---|
DigiKey Part Number | RWR81S29R4FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S29R4FSB12 |
Description | RES 29.4 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 29.4 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S29R4FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S29R4FRB12 | Vishay Dale | 0 | RWR81S29R4FRB12-ND | 33,24720 zł | Direct |
| RWR81S29R4FSBSL | Vishay Dale | 0 | RWR81S29R4FSBSL-ND | 52,46340 zł | Parametric Equivalent |
| RWR81S29R4FSRSL | Vishay Dale | 0 | RWR81S29R4FSRSL-ND | 52,46340 zł | Parametric Equivalent |
| RWR81S29R4FSS70 | Vishay Dale | 0 | RWR81S29R4FSS70-ND | 34,90803 zł | Parametric Equivalent |
| RWR81S29R4FSS73 | Vishay Dale | 0 | RWR81S29R4FSS73-ND | 36,83988 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 44,26740 zł | 4 426,74 zł |
| Unit Price without VAT: | 44,26740 zł |
|---|---|
| Unit Price with VAT: | 54,44890 zł |


