Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2870BSRSL | |
|---|---|
DigiKey Part Number | RWR81S2870BSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2870BSRSL |
Description | RES 287 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2870BSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2870BSB12 | Vishay Dale | 0 | RWR81S2870BSB12-ND | 120,72490 zł | Parametric Equivalent |
| RWR81S2870BSBSL | Vishay Dale | 0 | RWR81S2870BSBSL-ND | 142,38100 zł | Parametric Equivalent |
| RWR81S2870BSS70 | Vishay Dale | 0 | RWR81S2870BSS70-ND | 102,38269 zł | Parametric Equivalent |
| RWR81S2870BSS73 | Vishay Dale | 0 | RWR81S2870BSS73-ND | 102,38268 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 142,38100 zł | 14 238,10 zł |
| Unit Price without VAT: | 142,38100 zł |
|---|---|
| Unit Price with VAT: | 175,12863 zł |


