Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S2200FSRSL | |
|---|---|
DigiKey Part Number | RWR81S2200FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S2200FSRSL |
Description | RES 220 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S2200FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S2200FRRSL | Vishay Dale | 0 | RWR81S2200FRRSL-ND | 38,89630 zł | Direct |
| RWR81N2200FSB12 | Vishay Dale | 0 | RWR81N2200FSB12-ND | 67,95270 zł | Parametric Equivalent |
| RWR81N2200FSBSL | Vishay Dale | 0 | RWR81N2200FSBSL-ND | 80,03860 zł | Parametric Equivalent |
| RWR81N2200FSRSL | Vishay Dale | 0 | RWR81N2200FSRSL-ND | 80,03860 zł | Parametric Equivalent |
| RWR81S2200FSB12 | Vishay Dale | 0 | RWR81S2200FSB12-ND | 44,26740 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 52,46340 zł | 5 246,34 zł |
| Unit Price without VAT: | 52,46340 zł |
|---|---|
| Unit Price with VAT: | 64,52998 zł |


