Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1R07FRS73 | |
|---|---|
DigiKey Part Number | RWR81S1R07FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81S1R07FRS73 |
Description | RES 1.07 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.07 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R07FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1R07FSRSL | Vishay Dale | 0 | RWR81S1R07FSRSL-ND | 52,46340 zł | Direct |
| RWR81N1R07FRB12 | Vishay Dale | 0 | RWR81N1R07FRB12-ND | 50,17710 zł | Parametric Equivalent |
| RWR81N1R07FRBSL | Vishay Dale | 0 | RWR81N1R07FRBSL-ND | 59,41800 zł | Parametric Equivalent |
| RWR81N1R07FRRSL | Vishay Dale | 0 | RWR81N1R07FRRSL-ND | 59,41800 zł | Parametric Equivalent |
| RWR81N1R07FRS70 | Vishay Dale | 0 | RWR81N1R07FRS70-ND | 39,52692 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 27,30768 zł | 13 653,84 zł |
| Unit Price without VAT: | 27,30768 zł |
|---|---|
| Unit Price with VAT: | 33,58845 zł |


