Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S18R0FRB12 | |
|---|---|
DigiKey Part Number | RWR81S18R0FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S18R0FRB12 |
Description | RES 18 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S18R0FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S18R0FSB12 | Vishay Dale | 0 | RWR81S18R0FSB12-ND | 44,26740 zł | Direct |
| RWR81N18R0DRB12 | Vishay Dale | 0 | RWR81N18R0DRB12-ND | 93,81580 zł | Parametric Equivalent |
| RWR81N18R0DRBSL | Vishay Dale | 0 | RWR81N18R0DRBSL-ND | 111,02210 zł | Parametric Equivalent |
| RWR81N18R0DRRSL | Vishay Dale | 0 | RWR81N18R0DRRSL-ND | 111,02210 zł | Parametric Equivalent |
| RWR81S18R0DRB12 | Vishay Dale | 0 | RWR81S18R0DRB12-ND | 61,52440 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,24720 zł | 3 324,72 zł |
| Unit Price without VAT: | 33,24720 zł |
|---|---|
| Unit Price with VAT: | 40,89406 zł |


