RWR81S16R7BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 89,13260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 120,72490 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 142,38100 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 102,38269 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 102,38268 zł
Datasheet
16.7 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S16R7BSBSL

DigiKey Part Number
RWR81S16R7BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S16R7BSBSL
Description
RES 16.7 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
16.7 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S16R7BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S16R7BRB12Vishay Dale0RWR81S16R7BRB12-ND89,13260 złDirect
RWR81S16R7BSB12Vishay Dale0RWR81S16R7BSB12-ND120,72490 złParametric Equivalent
RWR81S16R7BSRSLVishay Dale0RWR81S16R7BSRSL-ND142,38100 złParametric Equivalent
RWR81S16R7BSS70Vishay Dale0RWR81S16R7BSS70-ND102,38269 złParametric Equivalent
RWR81S16R7BSS73Vishay Dale0RWR81S16R7BSS73-ND102,38268 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100142,38100 zł14 238,10 zł
Manufacturers Standard Package
Unit Price without VAT:142,38100 zł
Unit Price with VAT:175,12863 zł