RWR81S13R5FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 142,38100 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,24720 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 38,89630 zł
Datasheet
13.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S13R5FRRSL

DigiKey Part Number
RWR81S13R5FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S13R5FRRSL
Description
RES 13.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
13.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S13R5FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S13R5BSRSLVishay Dale0RWR81S13R5BSRSL-ND142,38100 złUpgrade
RWR81S13R5FRB12Vishay Dale0RWR81S13R5FRB12-ND33,24720 złParametric Equivalent
RWR81S13R5FRBSLVishay Dale0RWR81S13R5FRBSL-ND38,89630 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10038,89630 zł3 889,63 zł
Manufacturers Standard Package
Unit Price without VAT:38,89630 zł
Unit Price with VAT:47,84245 zł