Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR909FRRSL | |
|---|---|
DigiKey Part Number | RWR81NR909FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81NR909FRRSL |
Description | RES 0.909 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 909 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR909FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR909FSRSL | Vishay Dale | 0 | RWR81NR909FSRSL-ND | 122,38990 zł | Direct |
| RWR81NR909BSRSL | Vishay Dale | 0 | RWR81NR909BSRSL-ND | 336,22780 zł | Upgrade |
| RWR81NR909FRB12 | Vishay Dale | 0 | RWR81NR909FRB12-ND | 76,01220 zł | Parametric Equivalent |
| RWR81NR909FRBSL | Vishay Dale | 0 | RWR81NR909FRBSL-ND | 90,03280 zł | Parametric Equivalent |
| RWR81SR909DRB12 | Vishay Dale | 0 | RWR81SR909DRB12-ND | 93,53240 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,03280 zł | 9 003,28 zł |
| Unit Price without VAT: | 90,03280 zł |
|---|---|
| Unit Price with VAT: | 110,74034 zł |


