RWR81NR620FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,03280 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 90,03280 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 63,61950 zł
Datasheet
620 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR620FRB12

DigiKey Part Number
RWR81NR620FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81NR620FRB12
Description
RES 0.62 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR620FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR620FRBSLVishay Dale0RWR81NR620FRBSL-ND90,03280 złParametric Equivalent
RWR81NR620FRRSLVishay Dale0RWR81NR620FRRSL-ND90,03280 złParametric Equivalent
RWR81NR620FRS73Vishay Dale0RWR81NR620FRS73-ND63,61950 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10076,01220 zł7 601,22 zł
Manufacturers Standard Package
Unit Price without VAT:76,01220 zł
Unit Price with VAT:93,49501 zł