RWR81NR453DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 169,57190 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 195,06300 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 230,79620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet
453 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR453DSRSL

DigiKey Part Number
RWR81NR453DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR453DSRSL
Description
RES 0.453 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
453 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR453DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR453DRRSLVishay Dale0RWR81NR453DRRSL-ND169,57190 złDirect
RWR81NR453DSB12Vishay Dale0RWR81NR453DSB12-ND195,06300 złParametric Equivalent
RWR81NR453DSBSLVishay Dale0RWR81NR453DSBSL-ND230,79620 złParametric Equivalent
RWR81SR453DSB12Vishay Dale0RWR81SR453DSB12-ND127,09850 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100230,79620 zł23 079,62 zł
Manufacturers Standard Package
Unit Price without VAT:230,79620 zł
Unit Price with VAT:283,87933 zł