Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR301DSB12 | |
|---|---|
DigiKey Part Number | RWR81NR301DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR301DSB12 |
Description | RES 0.301 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR301DSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR301DSBSL | Vishay Dale | 0 | RWR81NR301DSBSL-ND | 230,79620 zł | Parametric Equivalent |
| RWR81NR301DSRSL | Vishay Dale | 0 | RWR81NR301DSRSL-ND | 230,79620 zł | Parametric Equivalent |
| RWR81NR301DSS70 | Vishay Dale | 0 | RWR81NR301DSS70-ND | 172,71748 zł | Parametric Equivalent |
| RWR81NR301DSS73 | Vishay Dale | 0 | RWR81NR301DSS73-ND | 172,71748 zł | Parametric Equivalent |
| RWR81SR301DSB12 | Vishay Dale | 0 | RWR81SR301DSB12-ND | 127,09850 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 195,06300 zł | 19 506,30 zł |
| Unit Price without VAT: | 195,06300 zł |
|---|---|
| Unit Price with VAT: | 239,92749 zł |


