Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR127FRB12 | |
|---|---|
DigiKey Part Number | RWR81NR127FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR127FRB12 |
Description | RES 0.127 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 127 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR127FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR127FRBSL | Vishay Dale | 0 | RWR81NR127FRBSL-ND | 90,03280 zł | Parametric Equivalent |
| RWR81NR127FRRSL | Vishay Dale | 0 | RWR81NR127FRRSL-ND | 90,03280 zł | Parametric Equivalent |
| RWR81NR127FRS70 | Vishay Dale | 0 | RWR81NR127FRS70-ND | 61,85153 zł | Parametric Equivalent |
| RWR81SR127FRB12 | Vishay Dale | 0 | RWR81SR127FRB12-ND | 49,97780 zł | Parametric Equivalent |
| RWR81SR127FRBSL | Vishay Dale | 0 | RWR81SR127FRBSL-ND | 58,73080 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 76,01220 zł | 7 601,22 zł |
| Unit Price without VAT: | 76,01220 zł |
|---|---|
| Unit Price with VAT: | 93,49501 zł |


