Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N8R06BRB12 | |
|---|---|
DigiKey Part Number | RWR81N8R06BRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N8R06BRB12 |
Description | RES 8.06 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N8R06BRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N8R06BRBSL | Vishay Dale | 0 | RWR81N8R06BRBSL-ND | 160,66750 zł | Parametric Equivalent |
| RWR81N8R06BRRSL | Vishay Dale | 0 | RWR81N8R06BRRSL-ND | 160,66750 zł | Parametric Equivalent |
| RWR81N8R06BRS70 | Vishay Dale | 0 | RWR81N8R06BRS70-ND | 116,38681 zł | Parametric Equivalent |
| RWR81N8R06BRS73 | Vishay Dale | 0 | RWR81N8R06BRS73-ND | 116,38680 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,83420 zł | 13 583,42 zł |
| Unit Price without VAT: | 135,83420 zł |
|---|---|
| Unit Price with VAT: | 167,07607 zł |


