Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N60R4FRB12 | |
|---|---|
DigiKey Part Number | RWR81N60R4FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N60R4FRB12 |
Description | RES 60.4 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N60R4FRB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N60R4FSB12 | Vishay Dale | 0 | RWR81N60R4FSB12-ND | 67,95270 zł | Direct |
| RWR81N60R4BSB12 | Vishay Dale | 0 | RWR81N60R4BSB12-ND | 185,17430 zł | Upgrade |
| RWR81N60R4FRBSL | Vishay Dale | 0 | RWR81N60R4FRBSL-ND | 59,41800 zł | Parametric Equivalent |
| RWR81N60R4FRRSL | Vishay Dale | 0 | RWR81N60R4FRRSL-ND | 59,41800 zł | Parametric Equivalent |
| RWR81N60R4FRS73 | Vishay Dale | 0 | RWR81N60R4FRS73-ND | 41,67016 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,17710 zł | 5 017,71 zł |
| Unit Price without VAT: | 50,17710 zł |
|---|---|
| Unit Price with VAT: | 61,71783 zł |


