RWR81N5R76FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,53528 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 56,59890 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,26740 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,46340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,46340 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 34,90803 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,83988 zł
Datasheet
5.76 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N5R76FSB12

DigiKey Part Number
RWR81N5R76FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81N5R76FSB12
Description
RES 5.76 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.76 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N5R76FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N5R76FSBSLVishay Dale0RWR81N5R76FSBSL-ND80,03860 złParametric Equivalent
RWR81N5R76FSRSLVishay Dale0RWR81N5R76FSRSL-ND80,03860 złParametric Equivalent
RWR81N5R76FSS70Vishay Dale0RWR81N5R76FSS70-ND54,53528 złParametric Equivalent
RWR81N5R76FSS73Vishay Dale0RWR81N5R76FSS73-ND56,59890 złParametric Equivalent
RWR81S5R76FSB12Vishay Dale0RWR81S5R76FSB12-ND44,26740 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10067,95270 zł6 795,27 zł
Manufacturers Standard Package
Unit Price without VAT:67,95270 zł
Unit Price with VAT:83,58182 zł