RWR81N58R5FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 50,17710 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 67,95270 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet
58.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N58R5FSBSL

DigiKey Part Number
RWR81N58R5FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N58R5FSBSL
Description
RES 58.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
58.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N58R5FRB12Vishay Dale0RWR81N58R5FRB12-ND50,17710 złDirect
RWR81N58R5FSB12Vishay Dale0RWR81N58R5FSB12-ND67,95270 złParametric Equivalent
RWR81N58R5FSRSLVishay Dale0RWR81N58R5FSRSL-ND80,03860 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10080,03860 zł8 003,86 zł
Manufacturers Standard Package
Unit Price without VAT:80,03860 zł
Unit Price with VAT:98,44748 zł