RWR81N56R9DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 111,02210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 111,02210 zł
Datasheet
56.9 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N56R9DRB12

DigiKey Part Number
RWR81N56R9DRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N56R9DRB12
Description
RES 56.9 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56.9 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N56R9DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N56R9DRBSLVishay Dale0RWR81N56R9DRBSL-ND111,02210 złParametric Equivalent
RWR81N56R9DRRSLVishay Dale0RWR81N56R9DRRSL-ND111,02210 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10093,81580 zł9 381,58 zł
Manufacturers Standard Package
Unit Price without VAT:93,81580 zł
Unit Price with VAT:115,39343 zł