RWR81N50R0BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 160,66750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 160,66750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,38681 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 116,38680 zł
Datasheet
50 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N50R0BRB12

DigiKey Part Number
RWR81N50R0BRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N50R0BRB12
Description
RES 50 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N50R0BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N50R0BRBSLVishay Dale0RWR81N50R0BRBSL-ND160,66750 złParametric Equivalent
RWR81N50R0BRRSLVishay Dale0RWR81N50R0BRRSL-ND160,66750 złParametric Equivalent
RWR81N50R0BRS70Vishay Dale0RWR81N50R0BRS70-ND116,38681 złParametric Equivalent
RWR81N50R0BRS73Vishay Dale0RWR81N50R0BRS73-ND116,38680 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100135,83420 zł13 583,42 zł
Manufacturers Standard Package
Unit Price without VAT:135,83420 zł
Unit Price with VAT:167,07607 zł