RWR81N3R83DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 127,60590 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 151,08940 zł
Datasheet
3.83 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N3R83DSRSL

DigiKey Part Number
RWR81N3R83DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N3R83DSRSL
Description
RES 3.83 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.83 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N3R83DSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N3R83DSB12Vishay Dale0RWR81N3R83DSB12-ND127,60590 złParametric Equivalent
RWR81N3R83DSBSLVishay Dale0RWR81N3R83DSBSL-ND151,08940 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100151,08940 zł15 108,94 zł
Manufacturers Standard Package
Unit Price without VAT:151,08940 zł
Unit Price with VAT:185,83996 zł