Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N2R80FRRSL | |
|---|---|
DigiKey Part Number | RWR81N2R80FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N2R80FRRSL |
Description | RES 2.8 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.8 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N2R80FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N2R80FRB12 | Vishay Dale | 0 | RWR81N2R80FRB12-ND | 50,17710 zł | Parametric Equivalent |
| RWR81N2R80FRBSL | Vishay Dale | 0 | RWR81N2R80FRBSL-ND | 59,41800 zł | Parametric Equivalent |
| RWR81N2R80FRS70 | Vishay Dale | 0 | RWR81N2R80FRS70-ND | 39,52692 zł | Parametric Equivalent |
| RWR81N2R80FRS73 | Vishay Dale | 0 | RWR81N2R80FRS73-ND | 41,67016 zł | Parametric Equivalent |
| RWR81S2R80FRB12 | Vishay Dale | 0 | RWR81S2R80FRB12-ND | 33,24720 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,41800 zł | 5 941,80 zł |
| Unit Price without VAT: | 59,41800 zł |
|---|---|
| Unit Price with VAT: | 73,08414 zł |


