RWR81N2R75FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 80,03860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 50,17710 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 59,41800 zł
Datasheet
2.75 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N2R75FRRSL

DigiKey Part Number
RWR81N2R75FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N2R75FRRSL
Description
RES 2.75 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.75 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N2R75FSRSLVishay Dale0RWR81N2R75FSRSL-ND80,03860 złDirect
RWR81N2R75FRB12Vishay Dale0RWR81N2R75FRB12-ND50,17710 złParametric Equivalent
RWR81N2R75FRBSLVishay Dale0RWR81N2R75FRBSL-ND59,41800 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10059,41800 zł5 941,80 zł
Manufacturers Standard Package
Unit Price without VAT:59,41800 zł
Unit Price with VAT:73,08414 zł