Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1740BSB12 | |
|---|---|
DigiKey Part Number | RWR81N1740BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1740BSB12 |
Description | RES 174 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1740BSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1740BSBSL | Vishay Dale | 0 | RWR81N1740BSBSL-ND | 218,98960 zł | Parametric Equivalent |
| RWR81N1740BSRSL | Vishay Dale | 0 | RWR81N1740BSRSL-ND | 218,98960 zł | Parametric Equivalent |
| RWR81N1740BSS70 | Vishay Dale | 0 | RWR81N1740BSS70-ND | 163,11209 zł | Parametric Equivalent |
| RWR81N1740BSS73 | Vishay Dale | 0 | RWR81N1740BSS73-ND | 163,11210 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 185,17430 zł | 18 517,43 zł |
| Unit Price without VAT: | 185,17430 zł |
|---|---|
| Unit Price with VAT: | 227,76439 zł |


