RWR81N1350BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 135,83420 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 160,66750 zł
Datasheet
135 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1350BRBSL

DigiKey Part Number
RWR81N1350BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N1350BRBSL
Description
RES 135 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
135 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1350BRB12Vishay Dale0RWR81N1350BRB12-ND135,83420 złParametric Equivalent
RWR81N1350BRRSLVishay Dale0RWR81N1350BRRSL-ND160,66750 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100160,66750 zł16 066,75 zł
Manufacturers Standard Package
Unit Price without VAT:160,66750 zł
Unit Price with VAT:197,62103 zł