Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR825FRBSL | |
|---|---|
DigiKey Part Number | RWR80SR825FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR825FRBSL |
Description | RES 0.825 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 825 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR825FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR825FMB12 | Vishay Dale | 0 | RWR80SR825FMB12-ND | 54,24620 zł | Direct |
| RWR80SR825FSB12 | Vishay Dale | 0 | RWR80SR825FSB12-ND | 73,41430 zł | Direct |
| RWR80NR825FRB12 | Vishay Dale | 0 | RWR80NR825FRB12-ND | 82,90330 zł | Parametric Equivalent |
| RWR80NR825FRBSL | Vishay Dale | 0 | RWR80NR825FRBSL-ND | 97,77460 zł | Parametric Equivalent |
| RWR80NR825FRRSL | Vishay Dale | 0 | RWR80NR825FRRSL-ND | 97,77460 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 64,01460 zł | 6 401,46 zł |
| Unit Price without VAT: | 64,01460 zł |
|---|---|
| Unit Price with VAT: | 78,73796 zł |


