RWR80SR787FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 54,24620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,75910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,75910 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 61,34242 zł
Datasheet
787 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR787FSB12

DigiKey Part Number
RWR80SR787FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80SR787FSB12
Description
RES 0.787 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
787 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR787FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR787FRB12Vishay Dale0RWR80SR787FRB12-ND54,24620 złDirect
RWR80SR787FSBSLVishay Dale0RWR80SR787FSBSL-ND86,75910 złParametric Equivalent
RWR80SR787FSRSLVishay Dale0RWR80SR787FSRSL-ND86,75910 złParametric Equivalent
RWR80SR787FSS73Vishay Dale0RWR80SR787FSS73-ND61,34242 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10073,41430 zł7 341,43 zł
Manufacturers Standard Package
Unit Price without VAT:73,41430 zł
Unit Price with VAT:90,29959 zł