RWR80SR453FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 73,41430 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 137,94240 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 101,11120 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 119,56790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 119,56790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,24620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 64,01460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 44,88320 zł
Datasheet
453 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR453FRBSL

DigiKey Part Number
RWR80SR453FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR453FRBSL
Description
RES 0.453 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
453 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR453FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR453FSB12Vishay Dale0RWR80SR453FSB12-ND73,41430 złDirect
RWR80SR453DSB12Vishay Dale0RWR80SR453DSB12-ND137,94240 złUpgrade
RWR80SR453DRB12Vishay Dale0RWR80SR453DRB12-ND101,11120 złParametric Equivalent
RWR80SR453DRBSLVishay Dale0RWR80SR453DRBSL-ND119,56790 złParametric Equivalent
RWR80SR453DRRSLVishay Dale0RWR80SR453DRRSL-ND119,56790 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10064,01460 zł6 401,46 zł
Manufacturers Standard Package
Unit Price without VAT:64,01460 zł
Unit Price with VAT:78,73796 zł