Direct
Direct
Direct
Direct

RWR80SR255FPS70 | |
|---|---|
DigiKey Part Number | RWR80SR255FPS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR255FPS70 |
Description | RES 0.255 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR255FPS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR255FMS70 | Vishay Dale | 0 | RWR80SR255FMS70-ND | 42,60183 zł | Direct |
| RWR80SR255FRRSL | Vishay Dale | 0 | RWR80SR255FRRSL-ND | 64,01460 zł | Direct |
| RWR80SR255FSRSL | Vishay Dale | 0 | RWR80SR255FSRSL-ND | 86,75910 zł | Direct |
| RWR80SR255FSS73 | Vishay Dale | 0 | RWR80SR255FSS73-ND | 61,34242 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,60183 zł | 42 601,83 zł |
| Unit Price without VAT: | 42,60183 zł |
|---|---|
| Unit Price with VAT: | 52,40025 zł |


