Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR178FSBSL | |
|---|---|
DigiKey Part Number | RWR80SR178FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR178FSBSL |
Description | RES 0.178 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 178 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR178FSBSL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Military, Moisture Resistant | |
Temperature Coefficient | ±650ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | S (0.001%) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,75910 zł | 8 675,91 zł |
| Unit Price without VAT: | 86,75910 zł |
|---|---|
| Unit Price with VAT: | 106,71369 zł |


