Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S9R53FRB12 | |
|---|---|
DigiKey Part Number | RWR80S9R53FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S9R53FRB12 |
Description | RES 9.53 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S9R53FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S9R53FSB12 | Vishay Dale | 0 | RWR80S9R53FSB12-ND | 48,63090 zł | Direct |
| RWR80S9R53FRBSL | Vishay Dale | 0 | RWR80S9R53FRBSL-ND | 42,75390 zł | Parametric Equivalent |
| RWR80S9R53FRRSL | Vishay Dale | 0 | RWR80S9R53FRRSL-ND | 42,75390 zł | Parametric Equivalent |
| RWR80S9R53FRS73 | Vishay Dale | 0 | RWR80S9R53FRS73-ND | 29,89132 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 36,44160 zł | 3 644,16 zł |
| Unit Price without VAT: | 36,44160 zł |
|---|---|
| Unit Price with VAT: | 44,82317 zł |


