RWR80S9530FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 133,12640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,63090 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 40,43320 zł
Datasheet
953 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S9530FSRSL

DigiKey Part Number
RWR80S9530FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S9530FSRSL
Description
RES 953 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
953 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S9530FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S9530FRRSLVishay Dale0RWR80S9530FRRSL-ND42,75390 złDirect
RWR80S9530BSB12Vishay Dale0RWR80S9530BSB12-ND133,12640 złUpgrade
RWR80S9530FSB12Vishay Dale0RWR80S9530FSB12-ND48,63090 złParametric Equivalent
RWR80S9530FSBSLVishay Dale0RWR80S9530FSBSL-ND57,74800 złParametric Equivalent
RWR80S9530FSS73Vishay Dale0RWR80S9530FSS73-ND40,43320 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10057,74800 zł5 774,80 zł
Manufacturers Standard Package
Unit Price without VAT:57,74800 zł
Unit Price with VAT:71,03004 zł