RWR82S5800BRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 99,46770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 117,48200 zł
Datasheet
580 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S5800BRBSL

DigiKey Part Number
RWR82S5800BRBSL-ND
Manufacturer
Manufacturer Product Number
RWR82S5800BRBSL
Description
RES 580 OHM 1.5W 0.1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
580 Ohms ±0.1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S5800BRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR82S5800BRB12Vishay Dale0RWR82S5800BRB12-ND99,46770 złParametric Equivalent
RWR82S5800BRRSLVishay Dale0RWR82S5800BRRSL-ND117,48200 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100117,48200 zł11 748,20 zł
Manufacturers Standard Package
Unit Price without VAT:117,48200 zł
Unit Price with VAT:144,50286 zł