RWR80S5600DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 97,58650 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 91,92560 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 108,50460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 77,17972 zł
Datasheet
560 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S5600DSBSL

DigiKey Part Number
RWR80S5600DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S5600DSBSL
Description
RES 560 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S5600DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S5600BRB12Vishay Dale0RWR80S5600BRB12-ND97,58650 złUpgrade
RWR80S5600DSB12Vishay Dale0RWR80S5600DSB12-ND91,92560 złParametric Equivalent
RWR80S5600DSRSLVishay Dale0RWR80S5600DSRSL-ND108,50460 złParametric Equivalent
RWR80S5600DSS73Vishay Dale0RWR80S5600DSS73-ND77,17972 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100108,50460 zł10 850,46 zł
Manufacturers Standard Package
Unit Price without VAT:108,50460 zł
Unit Price with VAT:133,46066 zł