RWR80S55R6BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 115,53290 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 156,81350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 113,87324 zł
Datasheet
55.6 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S55R6BSRSL

DigiKey Part Number
RWR80S55R6BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S55R6BSRSL
Description
RES 55.6 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
55.6 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S55R6BSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S55R6BRRSLVishay Dale0RWR80S55R6BRRSL-ND115,53290 złDirect
RWR80S55R6BSBSLVishay Dale0RWR80S55R6BSBSL-ND156,81350 złParametric Equivalent
RWR80S55R6BSS73Vishay Dale0RWR80S55R6BSS73-ND113,87324 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100156,81350 zł15 681,35 zł
Manufacturers Standard Package
Unit Price without VAT:156,81350 zł
Unit Price with VAT:192,88061 zł