RWR80S4R70DRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 67,46750 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet
4.7 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S4R70DRRSL

DigiKey Part Number
RWR80S4R70DRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S4R70DRRSL
Description
RES 4.7 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S4R70DRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S4R70DRB12Vishay Dale0RWR80S4R70DRB12-ND67,46750 złParametric Equivalent
RWR80S4R70DRBSLVishay Dale0RWR80S4R70DRBSL-ND79,99050 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10079,99050 zł7 999,05 zł
Manufacturers Standard Package
Unit Price without VAT:79,99050 zł
Unit Price with VAT:98,38832 zł