Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S3R92FSB12 | |
|---|---|
DigiKey Part Number | RWR80S3R92FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S3R92FSB12 |
Description | RES 3.92 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S3R92FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S3R92FMB12 | Vishay Dale | 0 | RWR80S3R92FMB12-ND | 36,44160 zł | Direct |
| RWR80S3R92FRB12 | Vishay Dale | 0 | RWR80S3R92FRB12-ND | 36,44160 zł | Direct |
| RWR80N3R92DSB12 | Vishay Dale | 0 | RWR80N3R92DSB12-ND | 140,82540 zł | Parametric Equivalent |
| RWR80N3R92DSBSL | Vishay Dale | 0 | RWR80N3R92DSBSL-ND | 166,72800 zł | Parametric Equivalent |
| RWR80N3R92DSRSL | Vishay Dale | 0 | RWR80N3R92DSRSL-ND | 166,72800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,63090 zł | 4 863,09 zł |
| Unit Price without VAT: | 48,63090 zł |
|---|---|
| Unit Price with VAT: | 59,81601 zł |


