RWR80S2R15FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,63090 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet
2.15 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S2R15FSS73

DigiKey Part Number
RWR80S2R15FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S2R15FSS73
Description
RES 2.15 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.15 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S2R15FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S2R15FRRSLVishay Dale0RWR80S2R15FRRSL-ND42,75390 złDirect
RWR80S2R15DRRSLVishay Dale0RWR80S2R15DRRSL-ND79,99050 złUpgrade
RWR80S2R15FSB12Vishay Dale0RWR80S2R15FSB12-ND48,63090 złParametric Equivalent
RWR80S2R15FSBSLVishay Dale0RWR80S2R15FSBSL-ND57,74800 złParametric Equivalent
RWR80S2R15FSRSLVishay Dale0RWR80S2R15FSRSL-ND57,74800 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,43320 zł20 216,60 zł
Manufacturers Standard Package
Unit Price without VAT:40,43320 zł
Unit Price with VAT:49,73284 zł