Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2371BRS73 | |
|---|---|
DigiKey Part Number | RWR80S2371BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S2371BRS73 |
Description | RES 2.37K OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.37 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2371BRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2371BSB12 | Vishay Dale | 0 | RWR80S2371BSB12-ND | 133,12640 zł | Direct |
| RWR80S2371BRB12 | Vishay Dale | 0 | RWR80S2371BRB12-ND | 97,58650 zł | Parametric Equivalent |
| RWR80S2371BRBSL | Vishay Dale | 0 | RWR80S2371BRBSL-ND | 115,53290 zł | Parametric Equivalent |
| RWR80S2371BRRSL | Vishay Dale | 0 | RWR80S2371BRRSL-ND | 115,53290 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 82,04626 zł | 41 023,13 zł |
| Unit Price without VAT: | 82,04626 zł |
|---|---|
| Unit Price with VAT: | 100,91690 zł |


