Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1R33DRBSL | |
|---|---|
DigiKey Part Number | RWR80S1R33DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S1R33DRBSL |
Description | RES 1.33 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.33 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1R33DRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1R33DRB12 | Vishay Dale | 0 | RWR80S1R33DRB12-ND | 67,46750 zł | Parametric Equivalent |
| RWR80S1R33DRRSL | Vishay Dale | 0 | RWR80S1R33DRRSL-ND | 79,99050 zł | Parametric Equivalent |
| RWR80S1R33DRS73 | Vishay Dale | 0 | RWR80S1R33DRS73-ND | 56,25312 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 79,99050 zł | 7 999,05 zł |
| Unit Price without VAT: | 79,99050 zł |
|---|---|
| Unit Price with VAT: | 98,38832 zł |


