Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S1821BSS73 | |
|---|---|
DigiKey Part Number | RWR80S1821BSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S1821BSS73 |
Description | RES 1.82K OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S1821BSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S1821BSB12 | Vishay Dale | 0 | RWR80S1821BSB12-ND | 133,12640 zł | Parametric Equivalent |
| RWR80S1821BSBSL | Vishay Dale | 0 | RWR80S1821BSBSL-ND | 156,81350 zł | Parametric Equivalent |
| RWR80S1821BSRSL | Vishay Dale | 0 | RWR80S1821BSRSL-ND | 156,81350 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 113,87324 zł | 56 936,62 zł |
| Unit Price without VAT: | 113,87324 zł |
|---|---|
| Unit Price with VAT: | 140,06409 zł |


