RWR80S1610BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 133,12640 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 156,81350 zł
Datasheet
161 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1610BSBSL

DigiKey Part Number
RWR80S1610BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S1610BSBSL
Description
RES 161 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
161 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1610BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1610BSB12Vishay Dale0RWR80S1610BSB12-ND133,12640 złParametric Equivalent
RWR80S1610BSRSLVishay Dale0RWR80S1610BSRSL-ND156,81350 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100156,81350 zł15 681,35 zł
Manufacturers Standard Package
Unit Price without VAT:156,81350 zł
Unit Price with VAT:192,88061 zł