RWR80S1090DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 79,99050 zł
Datasheet
109 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1090DRB12

DigiKey Part Number
RWR80S1090DRB12-ND
Manufacturer
Manufacturer Product Number
RWR80S1090DRB12
Description
RES 109 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
109 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1090DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S1090DRBSLVishay Dale0RWR80S1090DRBSL-ND79,99050 złParametric Equivalent
RWR80S1090DRRSLVishay Dale0RWR80S1090DRRSL-ND79,99050 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10067,46750 zł6 746,75 zł
Manufacturers Standard Package
Unit Price without VAT:67,46750 zł
Unit Price with VAT:82,98503 zł