Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80NR301FSS73 | |
|---|---|
DigiKey Part Number | RWR80NR301FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80NR301FSS73 |
Description | RES 0.301 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80NR301FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80NR301FMRSL | Vishay Dale | 0 | RWR80NR301FMRSL-ND | 97,77460 zł | Direct |
| RWR80NR301FRRSL | Vishay Dale | 0 | RWR80NR301FRRSL-ND | 97,77460 zł | Direct |
| RWR80NR301DSB12 | Vishay Dale | 0 | RWR80NR301DSB12-ND | 212,60410 zł | Parametric Equivalent |
| RWR80NR301DSBSL | Vishay Dale | 0 | RWR80NR301DSBSL-ND | 251,39300 zł | Parametric Equivalent |
| RWR80NR301FSB12 | Vishay Dale | 0 | RWR80NR301FSB12-ND | 112,23260 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 94,70736 zł | 47 353,68 zł |
| Unit Price without VAT: | 94,70736 zł |
|---|---|
| Unit Price with VAT: | 116,49005 zł |


