RWR80NR301FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 82,90330 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 112,23260 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 212,60410 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,77460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 97,77460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 69,39638 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 101,11120 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 119,56790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 119,56790 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 85,12616 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 54,24620 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 64,01460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 64,01460 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,60183 zł
Datasheet
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR301FRB12

DigiKey Part Number
RWR80NR301FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR301FRB12
Description
RES 0.301 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
301 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR301FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR301FMB12Vishay Dale0RWR80NR301FMB12-ND82,90330 złDirect
RWR80NR301FSB12Vishay Dale0RWR80NR301FSB12-ND112,23260 złDirect
RWR80NR301DSB12Vishay Dale0RWR80NR301DSB12-ND212,60410 złUpgrade
RWR80NR301FRBSLVishay Dale0RWR80NR301FRBSL-ND97,77460 złParametric Equivalent
RWR80NR301FRRSLVishay Dale0RWR80NR301FRRSL-ND97,77460 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10082,90330 zł8 290,33 zł
Manufacturers Standard Package
Unit Price without VAT:82,90330 zł
Unit Price with VAT:101,97106 zł