Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N8R66FSBSL | |
|---|---|
DigiKey Part Number | RWR80N8R66FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N8R66FSBSL |
Description | RES 8.66 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.66 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N8R66FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N8R66FSB12 | Vishay Dale | 0 | RWR80N8R66FSB12-ND | 75,09870 zł | Parametric Equivalent |
| RWR80N8R66FSRSL | Vishay Dale | 0 | RWR80N8R66FSRSL-ND | 88,37350 zł | Parametric Equivalent |
| RWR80N8R66FSS73 | Vishay Dale | 0 | RWR80N8R66FSS73-ND | 62,58880 zł | Parametric Equivalent |
| RWR80S8R66FSB12 | Vishay Dale | 0 | RWR80S8R66FSB12-ND | 48,63090 zł | Parametric Equivalent |
| RWR80S8R66FSBSL | Vishay Dale | 0 | RWR80S8R66FSBSL-ND | 57,74800 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 88,37350 zł | 8 837,35 zł |
| Unit Price without VAT: | 88,37350 zł |
|---|---|
| Unit Price with VAT: | 108,69941 zł |


